


LTC6268HS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6268HS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6268HS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6268HS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6268HS6#TRMPBF |
Description | IC OPAMP JFET 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6268HS6#TRMPBF Models |
Category | Current - Input Bias 4 pA |
Mfr | Voltage - Input Offset 200 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 16.5mA |
Part Status Active | Voltage - Supply Span (Min) 3.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 500 MHz | Supplier Device Package TSOT-23-6 |
-3db Bandwidth 350 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,38000 Kč | 260,38 Kč |
| 10 | 204,39500 Kč | 2 043,95 Kč |
| 25 | 190,40160 Kč | 4 760,04 Kč |
| 100 | 175,02250 Kč | 17 502,25 Kč |
| 250 | 173,80632 Kč | 43 451,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 163,27624 Kč | 81 638,12 Kč |
| 1 000 | 159,64086 Kč | 159 640,86 Kč |
| Unit Price without VAT: | 260,38000 Kč |
|---|---|
| Unit Price with VAT: | 315,05980 Kč |









