J-FET Amplifier 1 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6268IS8-10#TRPBF

DigiKey Part Number
505-LTC6268IS8-10#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6268IS8-10#TRPBFCT-ND - Cut Tape (CT)
505-LTC6268IS8-10#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6268IS8-10#TRPBF
Description
IC OPAMP JFET 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC6268IS8-10#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
16.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
90 mA
Part Status
Active
Voltage - Supply Span (Min)
3.1 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1500V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4 GHz
Supplier Device Package
8-SO
Current - Input Bias
0.003 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1226,70000 Kč226,70 Kč
10177,18800 Kč1 771,88 Kč
25164,80000 Kč4 120,00 Kč
100151,20240 Kč15 120,24 Kč
250149,33372 Kč37 333,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500134,19830 Kč335 495,75 Kč
Manufacturers Standard Package
Unit Price without VAT:226,70000 Kč
Unit Price with VAT:274,30700 Kč