


LTC6268HS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6268HS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6268HS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6268HS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6268HS6#TRMPBF |
Description | IC OPAMP JFET 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6268HS6#TRMPBF Models |
Category | Current - Input Bias 4 pA |
Mfr | Voltage - Input Offset 200 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 16.5mA |
Part Status Active | Voltage - Supply Span (Min) 3.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 500 MHz | Supplier Device Package TSOT-23-6 |
-3db Bandwidth 350 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,61000 Kč | 258,61 Kč |
| 10 | 203,00700 Kč | 2 030,07 Kč |
| 25 | 189,10920 Kč | 4 727,73 Kč |
| 100 | 173,83480 Kč | 17 383,48 Kč |
| 250 | 172,62680 Kč | 43 156,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 162,16820 Kč | 81 084,10 Kč |
| 1 000 | 158,55748 Kč | 158 557,48 Kč |
| Unit Price without VAT: | 258,61000 Kč |
|---|---|
| Unit Price with VAT: | 312,91810 Kč |










