


ADA4817-1ARDZ | |
|---|---|
DigiKey Part Number | 505-ADA4817-1ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4817-1ARDZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4817-1ARDZ Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 19mA |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 870V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gain Bandwidth Product 410 MHz | Supplier Device Package 8-SOIC-EP |
-3db Bandwidth 1.05 GHz | Base Product Number |
Current - Input Bias 2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,61000 Kč | 219,61 Kč |
| 10 | 171,49500 Kč | 1 714,95 Kč |
| 98 | 146,38429 Kč | 14 345,66 Kč |
| 196 | 141,43964 Kč | 27 722,17 Kč |
| 294 | 138,96361 Kč | 40 855,30 Kč |
| 588 | 135,33233 Kč | 79 575,41 Kč |
| 1 078 | 132,68722 Kč | 143 036,82 Kč |
| Unit Price without VAT: | 219,61000 Kč |
|---|---|
| Unit Price with VAT: | 265,72810 Kč |











