


LTC2992IDE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2992IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2992IDE#PBF |
Description | IC PWR MONITOR DUAL WIDE 16DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Telecommunications 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2992IDE#PBF Models |
Category | Voltage - Supply 3V ~ 100V |
Manufacturer Analog Devices Inc. | Current - Supply 1.6 mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-WFDFN Exposed Pad |
Applications Telecommunications | Supplier Device Package 16-DFN (4x3) |
Voltage - Input 0V ~ 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,60000 Kč | 287,60 Kč |
| 10 | 226,53200 Kč | 2 265,32 Kč |
| 91 | 195,46879 Kč | 17 787,66 Kč |
| 182 | 189,07231 Kč | 34 411,16 Kč |
| 273 | 185,86912 Kč | 50 742,27 Kč |
| 546 | 181,17013 Kč | 98 918,89 Kč |
| 1 001 | 177,74907 Kč | 177 926,82 Kč |
| Unit Price without VAT: | 287,60000 Kč |
|---|---|
| Unit Price with VAT: | 347,99600 Kč |



