
LTC6268HS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6268HS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6268HS8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6268HS8#PBF Models |
Category | Current - Input Bias 4 pA |
Mfr | Voltage - Input Offset 200 µV |
Packaging Tube | Current - Supply 16.5mA |
Part Status Active | Voltage - Supply Span (Min) 3.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 500 MHz | Supplier Device Package 8-SO |
-3db Bandwidth 350 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,39000 Kč | 256,39 Kč |
| 10 | 201,18200 Kč | 2 011,82 Kč |
| 25 | 187,38600 Kč | 4 684,65 Kč |
| 100 | 172,21930 Kč | 17 221,93 Kč |
| 300 | 163,75710 Kč | 49 127,13 Kč |
| 500 | 160,62798 Kč | 80 313,99 Kč |
| 1 000 | 157,04110 Kč | 157 041,10 Kč |
| Unit Price without VAT: | 256,39000 Kč |
|---|---|
| Unit Price with VAT: | 310,23190 Kč |




