
TLV172IDCKT | |
|---|---|
DigiKey Part Number | 296-45202-2-ND - Tape & Reel (TR) 296-45202-1-ND - Cut Tape (CT) 296-45202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV172IDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV172IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,92500 Kč | 249,25 Kč |
| 25 | 22,63600 Kč | 565,90 Kč |
| 100 | 20,12870 Kč | 2 012,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,93348 Kč | 4 733,37 Kč |
| 500 | 18,21156 Kč | 9 105,78 Kč |
| 750 | 17,85053 Kč | 13 387,90 Kč |
| 1 250 | 17,45018 Kč | 21 812,72 Kč |
| 1 750 | 17,21608 Kč | 30 128,14 Kč |
| 2 500 | 16,99116 Kč | 42 477,90 Kč |
| 6 250 | 16,50658 Kč | 103 166,12 Kč |
| 12 500 | 16,21466 Kč | 202 683,25 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |










