10 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC101S021CISD/NOPB

DigiKey Part Number
ADC101S021CISD/NOPBTR-ND - Tape & Reel (TR)
ADC101S021CISD/NOPBCT-ND - Cut Tape (CT)
ADC101S021CISD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC101S021CISD/NOPB
Description
IC ADC 10BIT SAR 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
ADC101S021CISD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1036,99800 Kč369,98 Kč
2533,79000 Kč844,75 Kč
10030,25180 Kč3 025,18 Kč
25028,56568 Kč7 141,42 Kč
50027,54938 Kč13 774,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,71282 Kč26 712,82 Kč
2 00026,02429 Kč52 048,58 Kč
3 00025,67971 Kč77 039,13 Kč
5 00025,29768 Kč126 488,40 Kč
7 00025,07446 Kč175 521,22 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč