
TLV172IDCKR | |
|---|---|
DigiKey Part Number | 296-48697-2-ND - Tape & Reel (TR) 296-48697-1-ND - Cut Tape (CT) 296-48697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV172IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV172IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 25 | 20,52760 Kč | 513,19 Kč |
| 100 | 18,21790 Kč | 1 821,79 Kč |
| 250 | 17,11840 Kč | 4 279,60 Kč |
| 500 | 16,45530 Kč | 8 227,65 Kč |
| 1 000 | 15,90955 Kč | 15 909,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,23531 Kč | 45 705,93 Kč |
| 6 000 | 14,90536 Kč | 89 432,16 Kč |
| 9 000 | 14,74018 Kč | 132 661,62 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |







