
MASW-007588-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1357-2-ND - Tape & Reel (TR) 1465-1357-1-ND - Cut Tape (CT) 1465-1357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-007588-TR3000 |
Description | IC RF SWITCH SPDT 6GHZ 12QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g SPDT 6 GHz 50Ohm 12-PQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 6GHz | |
Isolation | 26dB | |
Insertion Loss | 0.85dB | |
Test Frequency | 5.8GHz | |
P1dB | 36dBm | |
IIP3 | 54dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-PQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 55,07800 Kč | 550,78 Kč |
| 25 | 50,54640 Kč | 1 263,66 Kč |
| 100 | 45,56570 Kč | 4 556,57 Kč |
| 250 | 44,01348 Kč | 11 003,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,11976 Kč | 117 359,28 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |












