MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2082ACDRG4 | |
|---|---|
DigiKey Part Number | TLE2082ACDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2082ACDRG4 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2082ACDRG4 Models |
Category | Current - Supply 3.1mA (x2 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 40V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 700 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2082ACDR | Texas Instruments | 0 | 296-TLE2082ACDRCT-ND | 47,88000 Kč | MFR Recommended |
| TL082CMX/NOPB | Texas Instruments | 493 | TL082CMX/NOPBCT-ND | 27,09000 Kč | Similar |
| AD746JRZ | Analog Devices Inc. | 148 | 505-AD746JRZ-ND | 335,97000 Kč | Similar |
| AD8620ARZ | Analog Devices Inc. | 533 | 505-AD8620ARZ-ND | 504,58000 Kč | Similar |
| AD8620ARZ-REEL | Analog Devices Inc. | 1 096 | 505-AD8620ARZ-REELCT-ND | 504,58000 Kč | Similar |





