
AD8620BRZ | |
|---|---|
DigiKey Part Number | 505-AD8620BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8620BRZ |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8620BRZ Models |
Category | Current - Supply 3mA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 60V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 45 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 053,89000 Kč | 1 053,89 Kč |
| 10 | 864,53000 Kč | 8 645,30 Kč |
| 98 | 765,88918 Kč | 75 057,14 Kč |
| 196 | 746,46709 Kč | 146 307,55 Kč |
| Unit Price without VAT: | 1 053,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 275,20690 Kč |









