Series Voltage Reference IC Fixed 5V V ±0.04% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.04% 10 mA 8-SOIC
Introducing Power by Linear

ADR425BRZ

DigiKey Part Number
505-ADR425BRZ-ND
Manufacturer
Manufacturer Product Number
ADR425BRZ
Description
IC VREF SERIES 0.04% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.04% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR425BRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
3ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
3.4µVp-p
Series
Voltage - Input
7V ~ 18V
Packaging
Tube
Current - Supply
600µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC
Current - Output
10 mA
Base Product Number
Tolerance
±0.04%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1236ACS8-5#PBFAnalog Devices Inc.28505-LT1236ACS8-5#PBF-ND259,54000 KčSimilar
LT1236CIS8-5#PBFAnalog Devices Inc.170LT1236CIS8-5#PBF-ND168,19000 KčSimilar
In-Stock: 141
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1285,57000 Kč285,57 Kč
10224,91000 Kč2 249,10 Kč
98193,25878 Kč18 939,36 Kč
196187,02577 Kč36 657,05 Kč
294183,90391 Kč54 067,75 Kč
588179,32543 Kč105 443,35 Kč
1 078175,99109 Kč189 718,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:285,57000 Kč
Unit Price with VAT:345,53970 Kč