


LTC2924IGN#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2924IGN#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2924IGN#TRPBFCT-ND - Cut Tape (CT) 505-LTC2924IGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2924IGN#TRPBF |
Description | IC POWER SUPPLY SEQUENCER 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2924IGN#TRPBF Models |
Category | Current - Supply 1.5 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SSOP |
Applications Power Supply Sequencer | Base Product Number |
Voltage - Supply 3V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,66000 Kč | 232,66 Kč |
| 10 | 181,96900 Kč | 1 819,69 Kč |
| 25 | 169,29440 Kč | 4 232,36 Kč |
| 100 | 155,36210 Kč | 15 536,21 Kč |
| 250 | 153,56676 Kč | 38 391,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 137,95115 Kč | 344 877,88 Kč |
| Unit Price without VAT: | 232,66000 Kč |
|---|---|
| Unit Price with VAT: | 281,51860 Kč |









