
ADG1234YRUZ | |
|---|---|
DigiKey Part Number | 505-ADG1234YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1234YRUZ |
Description | IC SWITCH SPDTX4 190OHM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 190Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1234YRUZ Models |
Category | Switch Time (Ton, Toff) (Max) 140ns, 45ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 900MHz |
Packaging Tube | Charge Injection 0.5pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 1.7pF, 1.8pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -85dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 190Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 3.5Ohm | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 20-TSSOP |
Voltage - Supply, Dual (V±) ±5V ~ 16.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,31000 Kč | 204,31 Kč |
| 10 | 159,01800 Kč | 1 590,18 Kč |
| 75 | 137,50053 Kč | 10 312,54 Kč |
| 150 | 132,49880 Kč | 19 874,82 Kč |
| 300 | 128,37967 Kč | 38 513,90 Kč |
| 525 | 125,59284 Kč | 65 936,24 Kč |
| 1 050 | 122,69631 Kč | 128 831,13 Kč |
| Unit Price without VAT: | 204,31000 Kč |
|---|---|
| Unit Price with VAT: | 247,21510 Kč |










