


AD5761ARUZ | |
|---|---|
DigiKey Part Number | 505-AD5761ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5761ARUZ |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5761ARUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.5V ~ 30V, -16.5V |
Packaging Tube | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±8 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 9µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5761ARUZ-RL7 | Analog Devices Inc. | 622 | 505-AD5761ARUZ-RL7CT-ND | 188,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| 10 | 146,39800 Kč | 1 463,98 Kč |
| 96 | 124,57719 Kč | 11 959,41 Kč |
| 192 | 120,22667 Kč | 23 083,52 Kč |
| 288 | 118,04813 Kč | 33 997,86 Kč |
| 576 | 114,85250 Kč | 66 155,04 Kč |
| 1 056 | 112,52562 Kč | 118 827,05 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |



