


AD5761ARUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5761ARUZ-RL7TR-ND - Tape & Reel (TR) 505-AD5761ARUZ-RL7CT-ND - Cut Tape (CT) 505-AD5761ARUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5761ARUZ-RL7 |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5761ARUZ-RL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.5V ~ 30V, -16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±8 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 9µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5761ARUZ | Analog Devices Inc. | 47 | 505-AD5761ARUZ-ND | 188,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,28000 Kč | 187,28 Kč |
| 10 | 145,40500 Kč | 1 454,05 Kč |
| 25 | 134,94360 Kč | 3 373,59 Kč |
| 100 | 123,45200 Kč | 12 345,20 Kč |
| 250 | 120,93520 Kč | 30 233,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 111,95399 Kč | 111 953,99 Kč |
| Unit Price without VAT: | 187,28000 Kč |
|---|---|
| Unit Price with VAT: | 226,60880 Kč |



