Linear Voltage Regulator IC Positive Fixed 1 Output 2A 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 16-LFCSP (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1740ACPZ-1.2-R7

DigiKey Part Number
ADP1740ACPZ-1.2-R7TR-ND - Tape & Reel (TR)
ADP1740ACPZ-1.2-R7CT-ND - Cut Tape (CT)
ADP1740ACPZ-1.2-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1740ACPZ-1.2-R7
Description
IC REG LINEAR 1.2V 2A 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP1740ACPZ-1.2-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
800 µA
Mfr
Current - Supply (Max)
1.8 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
16-WQFN Exposed Pad, CSP
Voltage - Input (Max)
3.6V
Supplier Device Package
16-LFCSP (4x4)
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,85000 Kč97,85 Kč
1074,22800 Kč742,28 Kč
2568,34440 Kč1 708,61 Kč
10061,87270 Kč6 187,27 Kč
25058,79272 Kč14 698,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50054,63189 Kč81 947,83 Kč
3 00053,50829 Kč160 524,87 Kč
Manufacturers Standard Package
Unit Price without VAT:97,85000 Kč
Unit Price with VAT:118,39850 Kč