


ADM7154ACPZ-2.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7154ACPZ-2.5-R7TR-ND - Tape & Reel (TR) 505-ADM7154ACPZ-2.5-R7CT-ND - Cut Tape (CT) 505-ADM7154ACPZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7154ACPZ-2.5-R7 |
Description | IC REG LIN 2.5V 600MA 8-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7154ACPZ-2.5-R7 Models |
Category | Current - Quiescent (Iq) 7 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 123,51000 Kč | 1 235,10 Kč |
| 25 | 114,39720 Kč | 2 859,93 Kč |
| 100 | 104,39160 Kč | 10 439,16 Kč |
| 250 | 101,52112 Kč | 25 380,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 93,19305 Kč | 139 789,58 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |













