TLE2082ACDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 493
Unit Price: 27,09000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 148
Unit Price: 335,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 533
Unit Price: 504,58000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 096
Unit Price: 504,58000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 991
Unit Price: 504,58000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 158
Unit Price: 1 053,89000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 713,28505 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 430
Unit Price: 201,16000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 277
Unit Price: 201,16000 Kč
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2082ACDR

DigiKey Part Number
296-TLE2082ACDRTR-ND - Tape & Reel (TR)
296-TLE2082ACDRCT-ND - Cut Tape (CT)
296-TLE2082ACDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE2082ACDR
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2082ACDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.1mA (x2 Channels)
Mfr
Current - Output / Channel
48 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
38 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
40V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
20 pA
Base Product Number
Voltage - Input Offset
700 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL082CMX/NOPBTexas Instruments493TL082CMX/NOPBCT-ND27,09000 KčSimilar
AD712JRZAnalog Devices Inc.0505-AD712JRZ-ND0,00000 KčSimilar
AD712JRZ-REELAnalog Devices Inc.0AD712JRZ-REELCT-ND0,00000 KčSimilar
AD712JRZ-REEL7Analog Devices Inc.0AD712JRZ-REEL7CT-ND0,00000 KčSimilar
AD746JRZAnalog Devices Inc.148505-AD746JRZ-ND335,97000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,95621 Kč87 390,52 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč