Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2071AIDR | |
|---|---|
DigiKey Part Number | 296-TLE2071AIDRTR-ND - Tape & Reel (TR) 296-TLE2071AIDRCT-ND - Cut Tape (CT) 296-TLE2071AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2071AIDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2071AIDR Models |
Category | Voltage - Input Offset 470 µV |
Mfr | Current - Supply 1.7mA |
Series | Current - Output / Channel 48 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD847JRZ | Analog Devices Inc. | 3 | AD847JRZ-ND | 254,71000 Kč | Similar |
| AD847JRZ-REEL | Analog Devices Inc. | 0 | AD847JRZ-REELTR-ND | 152,12178 Kč | Similar |
| AD847JRZ-REEL7 | Analog Devices Inc. | 2 047 | 505-AD847JRZ-REEL7CT-ND | 254,71000 Kč | Similar |
| AD8610ARZ | Analog Devices Inc. | 2 456 | 505-AD8610ARZ-ND | 245,89000 Kč | Similar |
| AD8610ARZ-REEL | Analog Devices Inc. | 2 208 | 505-AD8610ARZ-REELCT-ND | 245,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,51872 Kč | 68 796,80 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |




