LT1008S8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 148,72296 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 474
Unit Price: 47,45549 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 416
Unit Price: 49,35000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 38,85000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 42,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 40,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 876
Unit Price: 38,22000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 444
Unit Price: 38,00639 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 751
Unit Price: 59,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 942
Unit Price: 72,86000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 413
Unit Price: 65,09381 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 613
Unit Price: 44,93571 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1008S8#TR

DigiKey Part Number
LT1008S8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1008S8#TR
Description
IC OPAMP GP 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1008S8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
380µA
Mfr
Voltage - Supply Span (Min)
4 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
36 V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.2V/µs
Supplier Device Package
8-SO
Current - Input Bias
100 pA
Base Product Number
Voltage - Input Offset
30 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1008S8#TRPBFAnalog Devices Inc.0LT1008S8#TRPBF-ND148,72296 KčDirect
TLE2071ACDRochester Electronics, LLC4742156-TLE2071ACD-ND47,45549 KčSimilar
TLE2071ACDRTexas Instruments2 416296-TLE2071ACDRCT-ND49,35000 KčSimilar
TLE2071AIDRTexas Instruments0296-TLE2071AIDRCT-ND38,85000 KčSimilar
TLE2071AQDRG4Q1Texas Instruments0296-24764-1-ND42,84000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types