
TLE2071AQDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24764-2-ND - Tape & Reel (TR) 296-24764-1-ND - Cut Tape (CT) 296-24764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2071AQDRG4Q1 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2071AQDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 470 µV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,95128 Kč | 69 878,20 Kč |
| 5 000 | 27,38370 Kč | 136 918,50 Kč |
| 7 500 | 27,09951 Kč | 203 246,32 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

