AD847JRZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 193
Unit Price: 236,23000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 136,13608 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 450
Unit Price: 205,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 117,12164 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 855
Unit Price: 191,29000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 048
Unit Price: 185,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 188
Unit Price: 224,68000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 128,97576 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 59 828
Unit Price: 160,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 63,96273 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD847JRZ-REEL

DigiKey Part Number
AD847JRZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD847JRZ-REEL
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD847JRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
300V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
3.3 µA
Voltage - Input Offset
500 µV
Current - Supply
5.3mA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500147,69136 Kč369 228,40 Kč
Manufacturers Standard Package
Unit Price without VAT:147,69136 Kč
Unit Price with VAT:178,70655 Kč