
THS4001CD | |
|---|---|
DigiKey Part Number  | 296-1763-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | THS4001CD  | 
Description  | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Voltage Feedback Amplifier 1 Circuit 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | THS4001CD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 1  | |
Output Type  | -  | |
Slew Rate  | 400V/µs  | |
Gain Bandwidth Product  | 270 MHz  | |
-3db Bandwidth  | 270 MHz  | |
Current - Input Bias  | 2.6 µA  | |
Voltage - Input Offset  | 2 mV  | |
Current - Supply  | 7.8mA  | |
Current - Output / Channel  | 100 mA  | |
Voltage - Supply Span (Min)  | 5 V  | |
Voltage - Supply Span (Max)  | 32 V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 154,38000 Kč | 154,38 Kč | 
| 10 | 119,26000 Kč | 1 192,60 Kč | 
| 75 | 102,52920 Kč | 7 689,69 Kč | 
| 150 | 98,63707 Kč | 14 795,56 Kč | 
| 300 | 95,43297 Kč | 28 629,89 Kč | 
| 525 | 93,26478 Kč | 48 964,01 Kč | 
| 1 050 | 91,01159 Kč | 95 562,17 Kč | 
| Unit Price without VAT: | 154,38000 Kč | 
|---|---|
| Unit Price with VAT: | 186,79980 Kč | 


