THS4001IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 16 832
Unit Price: 138,17000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 780
Unit Price: 247,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 147,69136 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 704
Unit Price: 247,36000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 556
Unit Price: 154,97000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 84,64747 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 048
Unit Price: 157,49000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 341
Unit Price: 0,00000 Kč
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4001IDG4

DigiKey Part Number
THS4001IDG4-ND
Manufacturer
Manufacturer Product Number
THS4001IDG4
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4001IDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
400V/µs
Gain Bandwidth Product
270 MHz
-3db Bandwidth
270 MHz
Current - Input Bias
2.6 µA
Voltage - Input Offset
2 mV
Current - Supply
7.8mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes