TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4001ID

DigiKey Part Number
296-1764-5-ND
Manufacturer
Manufacturer Product Number
THS4001ID
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4001ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
400V/µs
Gain Bandwidth Product
270 MHz
-3db Bandwidth
270 MHz
Current - Input Bias
2.6 µA
Voltage - Input Offset
2 mV
Current - Supply
7.8mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1136,90000 Kč136,90 Kč
10105,27800 Kč1 052,78 Kč
7590,22587 Kč6 766,94 Kč
15086,72913 Kč13 009,37 Kč
30083,84887 Kč25 154,66 Kč
52581,89994 Kč42 997,47 Kč
1 05079,87503 Kč83 868,78 Kč
2 55077,79641 Kč198 380,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,90000 Kč
Unit Price with VAT:165,64900 Kč

Other Suppliers on DigiKey

16 706In Stock
Ships from Rochester Electronics, LLC