
TLE2071ACDR | |
|---|---|
DigiKey Part Number | 296-TLE2071ACDRTR-ND - Tape & Reel (TR) 296-TLE2071ACDRCT-ND - Cut Tape (CT) 296-TLE2071ACDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2071ACDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2071ACDR Models |
Category | Voltage - Input Offset 470 µV |
Mfr | Current - Supply 1.7mA |
Series | Current - Output / Channel 48 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD847JRZ | Analog Devices Inc. | 3 | AD847JRZ-ND | 254,71000 Kč | Similar |
| AD847JRZ-REEL7 | Analog Devices Inc. | 2 047 | 505-AD847JRZ-REEL7CT-ND | 254,71000 Kč | Similar |
| AD8610ARZ | Analog Devices Inc. | 2 456 | 505-AD8610ARZ-ND | 245,89000 Kč | Similar |
| AD8610ARZ-REEL | Analog Devices Inc. | 2 208 | 505-AD8610ARZ-REELCT-ND | 245,89000 Kč | Similar |
| AD8610ARZ-REEL7 | Analog Devices Inc. | 2 778 | 505-AD8610ARZ-REEL7CT-ND | 245,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,53700 Kč | 365,37 Kč |
| 25 | 33,33640 Kč | 833,41 Kč |
| 100 | 29,82770 Kč | 2 982,77 Kč |
| 250 | 28,15412 Kč | 7 038,53 Kč |
| 500 | 27,34024 Kč | 13 670,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,43782 Kč | 63 594,55 Kč |
| 5 000 | 24,90942 Kč | 124 547,10 Kč |
| 7 500 | 24,64499 Kč | 184 837,42 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

