TLE2071AIDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: 254,71000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 152,12178 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 047
Unit Price: 254,71000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 456
Unit Price: 245,89000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 208
Unit Price: 245,89000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 778
Unit Price: 245,89000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 306
Unit Price: 594,24000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 379,09520 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 240
Unit Price: 594,24000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 161
Unit Price: 249,46000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 148,72296 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 328
Unit Price: 236,23000 Kč
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2071AIDR

DigiKey Part Number
296-TLE2071AIDRTR-ND - Tape & Reel (TR)
296-TLE2071AIDRCT-ND - Cut Tape (CT)
296-TLE2071AIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE2071AIDR
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2071AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
470 µV
Mfr
Current - Supply
1.7mA
Series
Current - Output / Channel
48 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
38 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
45V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
20 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD847JRZAnalog Devices Inc.3AD847JRZ-ND254,71000 KčSimilar
AD847JRZ-REELAnalog Devices Inc.0AD847JRZ-REELTR-ND152,12178 KčSimilar
AD847JRZ-REEL7Analog Devices Inc.2 047505-AD847JRZ-REEL7CT-ND254,71000 KčSimilar
AD8610ARZAnalog Devices Inc.2 456505-AD8610ARZ-ND245,89000 KčSimilar
AD8610ARZ-REELAnalog Devices Inc.2 208505-AD8610ARZ-REELCT-ND245,89000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,51872 Kč68 796,80 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč