Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2274AIDR

DigiKey Part Number
296-26737-2-ND - Tape & Reel (TR)
296-26737-1-ND - Cut Tape (CT)
296-26737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC2274AIDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2274AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
4.8mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
4.4 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3.6V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.25 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC6084IM/NOPBTexas Instruments359LMC6084IM/NOPB-ND172,18000 KčSimilar
LMC6084IMX/NOPBTexas Instruments1 905296-35441-1-ND149,09000 KčSimilar
LMC660AIMX/NOPBTexas Instruments7 034LMC660AIMX/NOPBCT-ND56,27000 KčSimilar
LMC660CMX/NOPBTexas Instruments1 157LMC660CMX/NOPBCT-ND49,77000 KčSimilar
NCS20074DR2Gonsemi9 680NCS20074DR2GOSCT-ND14,07000 KčSimilar
In-Stock: 2 357
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1053,46100 Kč534,61 Kč
2549,03440 Kč1 225,86 Kč
10044,15250 Kč4 415,25 Kč
25041,82548 Kč10 456,37 Kč
50041,28290 Kč20 641,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,05115 Kč95 127,88 Kč
5 00037,31697 Kč186 584,85 Kč
Manufacturers Standard Package
Unit Price without VAT:71,18000 Kč
Unit Price with VAT:86,12780 Kč