CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC660CMX/NOPB

DigiKey Part Number
LMC660CMX/NOPBTR-ND - Tape & Reel (TR)
LMC660CMX/NOPBCT-ND - Cut Tape (CT)
LMC660CMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC660CMX/NOPB
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC660CMX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1.5mA (x4 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.75 V
Part Status
Active
Voltage - Supply Span (Max)
15.5 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Push-Pull, Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
1.1V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
1.4 MHz
Base Product Number
Current - Input Bias
0.002 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8567ACPZ-REEL7Analog Devices Inc.2 318AD8567ACPZ-REEL7CT-ND2,92000 KčSimilar
AD8567ARUZAnalog Devices Inc.3 090AD8567ARUZ-ND2,92000 KčSimilar
AD8567ARUZ-REELAnalog Devices Inc.3 968AD8567ARUZ-REELCT-ND2,92000 KčSimilar
AD8624ACPZ-R2Analog Devices Inc.197AD8624ACPZ-R2CT-ND15,05000 KčSimilar
AD8624ACPZ-R7Analog Devices Inc.1 193AD8624ACPZ-R7CT-ND10,61000 KčSimilar
In-Stock: 1 157
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1036,89300 Kč368,93 Kč
2533,66400 Kč841,60 Kč
10030,12790 Kč3 012,79 Kč
25028,43968 Kč7 109,92 Kč
50027,62916 Kč13 814,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,70054 Kč64 251,35 Kč
5 00025,16766 Kč125 838,30 Kč
7 50024,90091 Kč186 756,83 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč