
AD8624ACPZ-R2 | |
|---|---|
DigiKey Part Number | AD8624ACPZ-R2TR-ND - Tape & Reel (TR) AD8624ACPZ-R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD8624ACPZ-R2 |
Description | IC OPAMP GP 4 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8624ACPZ-R2 Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 215µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 40 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.48V/µs | Package / Case 16-WQFN Exposed Pad, CSP |
Gain Bandwidth Product 560 kHz | Supplier Device Package 16-LFCSP-WQ (4x4) |
Current - Input Bias 45 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,87000 Kč | 371,87 Kč |
| 10 | 295,31600 Kč | 2 953,16 Kč |
| 25 | 276,19920 Kč | 6 904,98 Kč |
| 100 | 257,01550 Kč | 25 701,55 Kč |
| Unit Price without VAT: | 371,87000 Kč |
|---|---|
| Unit Price with VAT: | 449,96270 Kč |

