
LMC6084IM/NOPB | |
|---|---|
DigiKey Part Number | LMC6084IM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6084IM/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6084IM/NOPB Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 2.2mA (x4 Channels) |
Series | Current - Output / Channel 34 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.5V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 1.3 MHz | Base Product Number |
Current - Input Bias 0.01 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6084IMX/NOPB | Texas Instruments | 1 905 | 296-35441-1-ND | 149,09000 Kč | MFR Recommended |
| TLC2264AIDR | Texas Instruments | 12 500 | 296-39239-1-ND | 57,11000 Kč | Similar |
| TLC2264AQD | Texas Instruments | 0 | 296-7102-5-ND | 34,08318 Kč | Similar |
| TLC2264CDR | Texas Instruments | 1 034 | 296-26733-1-ND | 55,85000 Kč | Similar |
| TLC2264ID | Texas Instruments | 465 | 296-7106-5-ND | 63,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,18000 Kč | 172,18 Kč |
| 10 | 133,33700 Kč | 1 333,37 Kč |
| 55 | 117,04291 Kč | 6 437,36 Kč |
| 110 | 112,34500 Kč | 12 357,95 Kč |
| 275 | 107,38531 Kč | 29 530,96 Kč |
| Unit Price without VAT: | 172,18000 Kč |
|---|---|
| Unit Price with VAT: | 208,33780 Kč |

