
TLC2264ID | |
|---|---|
DigiKey Part Number | 296-7106-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2264ID |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2264ID Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 800µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.55V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 730 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 47,79100 Kč | 477,91 Kč |
| 50 | 41,35340 Kč | 2 067,67 Kč |
| 100 | 39,36290 Kč | 3 936,29 Kč |
| 250 | 37,99632 Kč | 9 499,08 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |

