
TLC2264CDR | |
|---|---|
DigiKey Part Number | 296-26733-2-ND - Tape & Reel (TR) 296-26733-1-ND - Cut Tape (CT) 296-26733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2264CDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2264CDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 850µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.55V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 730 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6084IM/NOPB | Texas Instruments | 359 | LMC6084IM/NOPB-ND | 172,18000 Kč | Similar |
| LMC6084IMX/NOPB | Texas Instruments | 1 905 | 296-35441-1-ND | 149,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,57600 Kč | 415,76 Kč |
| 25 | 38,00640 Kč | 950,16 Kč |
| 100 | 34,07770 Kč | 3 407,77 Kč |
| 250 | 32,20588 Kč | 8 051,47 Kč |
| 500 | 31,45248 Kč | 15 726,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,16840 Kč | 72 921,00 Kč |
| 5 000 | 28,57735 Kč | 142 886,75 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

