
LMC6084IMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35441-2-ND - Tape & Reel (TR) 296-35441-1-ND - Cut Tape (CT) 296-35441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6084IMX/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6084IMX/NOPB Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 2.2mA (x4 Channels) |
Series | Current - Output / Channel 34 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.5V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 1.3 MHz | Base Product Number |
Current - Input Bias 0.01 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC2264CDR | Texas Instruments | 1 034 | 296-26733-1-ND | 55,85000 Kč | Similar |
| TLC2264IDR | Texas Instruments | 2 313 | 296-41669-1-ND | 55,85000 Kč | Similar |
| TLC2274CDR | Texas Instruments | 985 | 296-1306-1-ND | 52,91000 Kč | Similar |
| TLC2274IDR | Texas Instruments | 10 079 | 296-26739-1-ND | 52,91000 Kč | Similar |
| TLC2274MDR | Texas Instruments | 422 | TLC2274MDR-ND | 39,68623 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,09000 Kč | 149,09 Kč |
| 10 | 114,79600 Kč | 1 147,96 Kč |
| 25 | 106,24160 Kč | 2 656,04 Kč |
| 100 | 96,84070 Kč | 9 684,07 Kč |
| 250 | 93,87448 Kč | 23 468,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,08507 Kč | 212 712,68 Kč |
| Unit Price without VAT: | 149,09000 Kč |
|---|---|
| Unit Price with VAT: | 180,39890 Kč |

