
TLC2274IDR | |
|---|---|
DigiKey Part Number | 296-26739-2-ND - Tape & Reel (TR) 296-26739-1-ND - Cut Tape (CT) 296-26739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2274IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274IDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 4.8mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 39,37100 Kč | 393,71 Kč |
| 25 | 35,96520 Kč | 899,13 Kč |
| 100 | 32,22140 Kč | 3 222,14 Kč |
| 250 | 30,43620 Kč | 7 609,05 Kč |
| 500 | 29,65338 Kč | 14 826,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,53753 Kč | 68 843,82 Kč |
| 5 000 | 26,97374 Kč | 134 868,70 Kč |
| 7 500 | 26,69134 Kč | 200 185,05 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

