Similar
Similar
Similar
Similar

TLC2264AQD | |
|---|---|
DigiKey Part Number | 296-7102-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2264AQD |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2264AQD Models |
Category | Current - Supply 850µA (x4 Channels) |
Mfr | Current - Output / Channel 50 mA |
Series | Voltage - Supply Span (Min) 4.4 V |
Packaging Tube | Voltage - Supply Span (Max) 16 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.55V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 730 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6084AIM/NOPB | Texas Instruments | 0 | LMC6084AIM/NOPB-ND | 0,00000 Kč | Similar |
| LMC6084AIMX/NOPB | Texas Instruments | 0 | 296-37387-2-ND | 90,69926 Kč | Similar |
| LMC6084IM/NOPB | Texas Instruments | 359 | LMC6084IM/NOPB-ND | 172,18000 Kč | Similar |
| LMC6084IMX/NOPB | Texas Instruments | 1 905 | 296-35441-1-ND | 149,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 34,08318 Kč | 18 745,75 Kč |
| Unit Price without VAT: | 34,08318 Kč |
|---|---|
| Unit Price with VAT: | 41,24065 Kč |


