Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMC6084AIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-37387-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMC6084AIMX/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6084AIMX/NOPB Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 2.2mA (x4 Channels) |
Series | Current - Output / Channel 34 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.5V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 1.3 MHz | Base Product Number |
Current - Input Bias 0.01 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC2264AIDG4 | Texas Instruments | 0 | TLC2264AIDG4-ND | 33,38180 Kč | Similar |
| TLC2264AIDR | Texas Instruments | 12 500 | 296-39239-1-ND | 57,11000 Kč | Similar |
| TLC2264AQD | Texas Instruments | 0 | 296-7102-5-ND | 34,08318 Kč | Similar |
| TLC2264AQDG4 | Texas Instruments | 0 | TLC2264AQDG4-ND | 25,58997 Kč | Similar |
| TLC2264AQDRG4 | Texas Instruments | 0 | TLC2264AQDRG4-ND | 30,26736 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 90,69926 Kč | 226 748,15 Kč |
| Unit Price without VAT: | 90,69926 Kč |
|---|---|
| Unit Price with VAT: | 109,74610 Kč |


