TLC2274ACDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 739
Unit Price: 71,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 90,69926 Kč
Datasheet

Similar


Texas Instruments
In Stock: 359
Unit Price: 172,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 905
Unit Price: 149,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 034
Unit Price: 56,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 157
Unit Price: 49,77000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2274ACDRG4

DigiKey Part Number
TLC2274ACDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC2274ACDRG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2274ACDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
4.8mA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
50 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4.4 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
4
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3.6V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.25 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC2274ACDRTexas Instruments739296-1813-1-ND71,18000 KčMFR Recommended
LMC6084AIMX/NOPBTexas Instruments0296-37387-2-ND90,69926 KčSimilar
LMC6084IM/NOPBTexas Instruments359LMC6084IM/NOPB-ND172,18000 KčSimilar
LMC6084IMX/NOPBTexas Instruments1 905296-35441-1-ND149,09000 KčSimilar
LMC660AIMX/NOPBTexas Instruments7 034LMC660AIMX/NOPBCT-ND56,27000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes