TLC2264QDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 000
Unit Price: 37,79641 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 90,69926 Kč
Datasheet

Similar


Texas Instruments
In Stock: 359
Unit Price: 172,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 905
Unit Price: 149,09000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 30,87000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2264QDG4

DigiKey Part Number
TLC2264QDG4-ND
Manufacturer
Manufacturer Product Number
TLC2264QDG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2264QDG4 Models
Product Attributes
Filter Similar Products
Category
Current - Supply
425µA (x4 Channels)
Mfr
Current - Output / Channel
50 mA
Series
Voltage - Supply Span (Min)
4.4 V
Packaging
Tube
Voltage - Supply Span (Max)
16 V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.55V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
730 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC2264QDTexas Instruments3 000296-7108-5-ND37,79641 KčMFR Recommended
LMC6084AIM/NOPBTexas Instruments0LMC6084AIM/NOPB-ND0,00000 KčSimilar
LMC6084AIMX/NOPBTexas Instruments0296-37387-2-ND90,69926 KčSimilar
LMC6084IM/NOPBTexas Instruments359LMC6084IM/NOPB-ND172,18000 KčSimilar
LMC6084IMX/NOPBTexas Instruments1 905296-35441-1-ND149,09000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
35025,58997 Kč8 956,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,58997 Kč
Unit Price with VAT:30,96386 Kč