Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6H04T-E/SL | |
|---|---|
DigiKey Part Number | MCP6H04T-E/SLTR-ND - Tape & Reel (TR) MCP6H04T-E/SLCT-ND - Cut Tape (CT) MCP6H04T-E/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6H04T-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6H04T-E/SL Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 135µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20074DR2G | onsemi | 23 | NCV20074DR2GOSCT-ND | 23,52000 Kč | Direct |
| AD8668ARZ | Analog Devices Inc. | 502 | 505-AD8668ARZ-ND | 123,89000 Kč | Similar |
| AD8668ARZ-REEL | Analog Devices Inc. | 0 | AD8668ARZ-REELTR-ND | 69,57754 Kč | Similar |
| AD8668ARZ-REEL7 | Analog Devices Inc. | 995 | 505-AD8668ARZ-REEL7CT-ND | 123,89000 Kč | Similar |
| LMC6494AEM | Texas Instruments | 0 | LMC6494AEM-ND | 110,53345 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 25 | 28,27160 Kč | 706,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 23,09780 Kč | 60 054,28 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |





