
NCV20074DR2G | |
|---|---|
DigiKey Part Number | NCV20074DR2GOSTR-ND - Tape & Reel (TR) NCV20074DR2GOSCT-ND - Cut Tape (CT) NCV20074DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20074DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV20074DR2G Models |
Category | Current - Supply 420µA (x4 Channels) |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3.2 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 5 pA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 1.3 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD824ARZ-14-REEL | Analog Devices Inc. | 5 461 | AD824ARZ-14-REELCT-ND | 389,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 25 | 15,36200 Kč | 384,05 Kč |
| 100 | 13,55630 Kč | 1 355,63 Kč |
| 250 | 12,69456 Kč | 3 173,64 Kč |
| 500 | 12,17548 Kč | 6 087,74 Kč |
| 1 000 | 11,88697 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,96852 Kč | 27 421,30 Kč |
| 5 000 | 10,70457 Kč | 53 522,85 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


