J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD824ARZ-14-REEL

DigiKey Part Number
AD824ARZ-14-REELTR-ND - Tape & Reel (TR)
AD824ARZ-14-REELCT-ND - Cut Tape (CT)
AD824ARZ-14-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD824ARZ-14-REEL
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD824ARZ-14-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
560µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
12 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
14-SOIC
-3db Bandwidth
2 MHz
Base Product Number
Current - Input Bias
4 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20074DR2Gonsemi8 660NCS20074DR2GOSCT-ND13,97000 KčSimilar
OPA1654AIDTexas Instruments2 388296-30333-5-ND87,59000 KčSimilar
OPA1654AIDRTexas Instruments2 419296-36689-1-ND68,41000 KčSimilar
OPA4170AIDRTexas Instruments403296-29664-1-ND61,94000 KčSimilar
OPA4180IDRTexas Instruments10 070296-40468-1-ND90,30000 KčSimilar
In-Stock: 5 251
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1386,66000 Kč386,66 Kč
10307,47300 Kč3 074,73 Kč
25287,70560 Kč7 192,64 Kč
100268,35400 Kč26 835,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500238,83852 Kč597 096,30 Kč
Manufacturers Standard Package
Unit Price without VAT:386,66000 Kč
Unit Price with VAT:467,85860 Kč