
OPA1654AIDR | |
|---|---|
DigiKey Part Number | 296-36689-2-ND - Tape & Reel (TR) 296-36689-1-ND - Cut Tape (CT) 296-36689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1654AIDR |
Description | IC AUDIO 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1654AIDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2mA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 10V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 18 MHz | Base Product Number |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 51,57100 Kč | 515,71 Kč |
| 25 | 47,27920 Kč | 1 181,98 Kč |
| 100 | 42,54610 Kč | 4 254,61 Kč |
| 250 | 40,29096 Kč | 10 072,74 Kč |
| 500 | 39,70890 Kč | 19 854,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,63160 Kč | 91 579,00 Kč |
| 5 000 | 35,91993 Kč | 179 599,65 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |





