
OPA4180IDR | |
|---|---|
DigiKey Part Number | 296-40468-2-ND - Tape & Reel (TR) 296-40468-1-ND - Cut Tape (CT) 296-40468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4180IDR |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4180IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 450µA (x4 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 66,92100 Kč | 669,21 Kč |
| 25 | 61,56600 Kč | 1 539,15 Kč |
| 100 | 55,67200 Kč | 5 567,20 Kč |
| 250 | 52,86204 Kč | 13 215,51 Kč |
| 500 | 51,16792 Kč | 25 583,96 Kč |
| 1 000 | 49,77345 Kč | 49 773,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,30153 Kč | 120 753,82 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |


