Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMC6494AEMX/NOPB | |
|---|---|
DigiKey Part Number | 296-38148-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMC6494AEMX/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6494AEMX/NOPB Models |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 2.6mA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.15 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8567ACPZ-REEL | Analog Devices Inc. | 0 | AD8567ACPZ-REEL-ND | 37,74466 Kč | Similar |
| AD8567ACPZ-REEL7 | Analog Devices Inc. | 2 318 | AD8567ACPZ-REEL7CT-ND | 72,02000 Kč | Similar |
| AD8567ARUZ | Analog Devices Inc. | 3 090 | AD8567ARUZ-ND | 72,02000 Kč | Similar |
| AD8567ARUZ-REEL | Analog Devices Inc. | 3 968 | AD8567ARUZ-REELCT-ND | 72,02000 Kč | Similar |
| AD8624ACPZ-R2 | Analog Devices Inc. | 197 | AD8624ACPZ-R2CT-ND | 371,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,11322 Kč | 215 283,05 Kč |
| Unit Price without VAT: | 86,11322 Kč |
|---|---|
| Unit Price with VAT: | 104,19700 Kč |





