
AD8644ARUZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8644ARUZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8644ARUZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8644ARUZ-REEL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 800µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 4 | Operating Temperature -20°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 80 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 115,51865 Kč | 288 796,62 Kč |
| Unit Price without VAT: | 115,51865 Kč |
|---|---|
| Unit Price with VAT: | 139,77757 Kč |

