
AD8644ARZ | |
|---|---|
DigiKey Part Number | AD8644ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8644ARZ |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8644ARZ Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 800µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 4 | Operating Temperature -20°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 80 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 10 | 155,42700 Kč | 1 554,27 Kč |
| 56 | 136,68946 Kč | 7 654,61 Kč |
| 112 | 131,36313 Kč | 14 712,67 Kč |
| 280 | 125,73904 Kč | 35 206,93 Kč |
| 504 | 122,82371 Kč | 61 903,15 Kč |
| 1 008 | 119,95065 Kč | 120 910,26 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |

