
AD8668ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8668ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8668ARZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8668ARZ-REEL Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1.15mA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 140 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,57754 Kč | 173 943,85 Kč |
| Unit Price without VAT: | 69,57754 Kč |
|---|---|
| Unit Price with VAT: | 84,18882 Kč |

